Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET, 20 A, 60 V Enhancement, 8-Pin

Subtotal (1 reel of 5000 units)*

€3,710.00

(exc. VAT)

€4,565.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.742€3,710.00

*price indicative

RS Stock No.:
258-3880
Mfr. Part No.:
IPG20N06S4L11ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Dual N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

60V

Package Type

TDSON

Series

OptiMOSTM-T2

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

41nC

Maximum Power Dissipation Pd

65W

Transistor Configuration

Dual N Channel Logic Level Enhancement Mode

Maximum Operating Temperature

175°C

Standards/Approvals

AEC Q101

Automotive Standard

AEC-Q101

The Infineon OptiMOS-T2 power-transistor is dual super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction. Same thermal and electrical performance as a DPAK with the same die size.

MSL1 up to 260°C peak reflow

175°C operating temperature

Green Product (RoHS compliant)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy