Infineon IPP N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 IPP60R160P7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€75.10

(exc. VAT)

€92.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.502€75.10
100 - 200€1.352€67.60
250 +€1.277€63.85

*price indicative

RS Stock No.:
258-3894
Mfr. Part No.:
IPP60R160P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

160mΩ

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

31nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon 600V CoolMOS P7 super junction MOSFET is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge of the CoolMOS 7th generation platform ensure its high efficiency.

Integrated gate resistor RG

Rugged body diode

Wide portfolio in through hole and surface mount packages

Ease-of-use in manufacturing environments by stopping ESD failures occurring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy