Infineon IPP N-Channel MOSFET, 8 A, 600 V, 3-Pin TO-220 IPP60R065S7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 401 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.72
10 - 24€5.44
25 - 49€5.22
50 - 99€4.97
100 +€4.63

*price indicative

Packaging Options:
RS Stock No.:
260-1218
Mfr. Part No.:
IPP60R065S7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Maximum Power Dissipation Pd

167W

Typical Gate Charge Qg @ Vgs

51nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

820mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

9.45mm

Standards/Approvals

RoHS

Length

10.36mm

Height

4.57mm

Automotive Standard

No

The Infineon MOSFET enables the best price performance for low frequency switching applications. CoolMOS S7 boasts the lowest Rdson values for a HV SJ MOSFET, with distinctive increase of energy efficiency. CoolMOS S7 is optimized for “static switching” and high current applications. It is an ideal fit for solid state relay and circuit breaker designs as well as for line rectification in SMPS and inverter topologies.

High pulse current capability

Increased system performance

More compact and easier design

Lower BOM or/and TCO over prolonged life time

Shock & vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy