Infineon IPP N-Channel MOSFET, 50 A, 650 V TO-220 IPP65R041CFD7XKSA1
- RS Stock No.:
- 258-3897
- Mfr. Part No.:
- IPP65R041CFD7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- Plus 480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.94 |
| 5 - 9 | €8.48 |
| 10 - 24 | €8.12 |
| 25 - 49 | €7.76 |
| 50 + | €7.24 |
*price indicative
- RS Stock No.:
- 258-3897
- Mfr. Part No.:
- IPP65R041CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Surface Mount | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 102nC | |
| Maximum Power Dissipation Pd | 227W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Surface Mount | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 102nC | ||
Maximum Power Dissipation Pd 227W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon 650V CoolMOS CFD7 super junction MOSFET in a TO-220 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behaviour, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.
Ultrafast body diode and very low Qrr
650V breakdown voltage
Significantly reduced switching losses compared to competition
Excellent hard-commutation ruggedness
Extra safety margin for designs with increased bus voltage
Enabling increased power density
Related links
- Infineon IPP N-Channel MOSFET 650 V TO-220
- Infineon IPP N-Channel MOSFET 650 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 650 V, 3-Pin TO-220 IPP65R095C7XKSA1
- Infineon IPP N-Channel MOSFET 60 V TO-220
- Infineon IPP N-Channel MOSFET 500 V TO-220
- Infineon IPP N-Channel MOSFET 60 V TO-220 IPP040N06NAKSA1
- Infineon IPP N-Channel MOSFET 500 V TO-220 IPP50R380CEXKSA1
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP77N06S212AKSA2
