Infineon IPP N-Channel MOSFET, 9.9 A, 500 V TO-220 IPP50R380CEXKSA1
- RS Stock No.:
- 259-1560
- Mfr. Part No.:
- IPP50R380CEXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€50.05
(exc. VAT)
€61.55
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.001 | €50.05 |
| 100 - 200 | €0.951 | €47.55 |
| 250 - 450 | €0.911 | €45.55 |
| 500 - 1200 | €0.851 | €42.55 |
| 1250 + | €0.801 | €40.05 |
*price indicative
- RS Stock No.:
- 259-1560
- Mfr. Part No.:
- IPP50R380CEXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS™ CE Series MOSFET, 14.1A Maximum Continuous Drain Current, 98W Maximum Power Dissipation - IPP50R380CEXKSA1
This MOSFET is tailored for high-voltage power applications, focusing on efficiency and dependability. Incorporating CoolMOS™ technology, it improves switching performance while minimising losses, making it advantageous for various industrial applications and significantly enhancing energy management.
Features & Benefits
• Low Rds(on) reduces conduction losses, which contributes to efficiency
• High continuous drain current rating accommodates rigorous applications
• Simplifies integration into existing systems due to easy drivability
• Flexible gate threshold voltage broadens compatibility with different circuits
• Sturdy package design ensures durability in challenging environments
Applications
• Suitable for power factor correction (PFC) stages
• Works well in hard-switching PWM stages
• Applicable in resonant switching for LCD and PDP televisions
• Effective in lighting for efficient power management
• Utilised in power supplies for PCs and automation systems
What is the optimal gate-source voltage for operation?
The MOSFET functions effectively with a maximum gate-source voltage of ±30 V, optimising control across various applications.
How does this component perform in thermal environments?
With a maximum power dissipation of 98 W, it operates efficiently between -55°C and +150°C, making it suitable for a range of thermal conditions.
Can this component handle pulsed currents?
It can manage pulse currents up to 32.4A, supporting transient conditions competently without compromising performance.
What advantages does the superjunction technology provide?
Superjunction technology lowers both switching and conduction losses, enhancing overall efficiency and extending device lifespan in applications.
Related links
- Infineon IPP N-Channel MOSFET 500 V TO-220 IPP50R380CEXKSA1
- Infineon IPP N-Channel MOSFET 60 V TO-220
- Infineon IPP N-Channel MOSFET 650 V TO-220
- Infineon IPP N-Channel MOSFET 60 V TO-220 IPP040N06NAKSA1
- Infineon IPP N-Channel MOSFET 650 V TO-220 IPP65R041CFD7XKSA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
