Infineon IPT N-Channel MOSFET, 247 A, 80 V HSOF IPT019N08N5ATMA1
- RS Stock No.:
- 258-3903
- Mfr. Part No.:
- IPT019N08N5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- Plus 1,739 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.51 | - |
| 10 - 24 | €5.24 | 4% |
| 25 - 49 | €5.12 | 7% |
| 50 - 99 | €4.80 | 12% |
| 100 + | €4.45 | 19% |
*price indicative
- RS Stock No.:
- 258-3903
- Mfr. Part No.:
- IPT019N08N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 247A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOF | |
| Series | IPT | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 247A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOF | ||
Series IPT | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 80V n-channel power MOSFET in TO-Leadless package is ideally suited for high switching frequencies. This package is especially designed for high current applications such as forklift, light electric vehicles, POL and telecom. With a 60% space reduction compared to D2PAK 7pin package, TO-leadless is the perfect solution where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
Optimized for synchronous rectification
Ideal for high switching frequency
Less paralleling required
Increased power density
Related links
- Infineon IPT N-Channel MOSFET 80 V HSOF IPT019N08N5ATMA1
- Infineon IPT N-Channel MOSFET 80 V HSOF IPT012N08NF2SATMA1
- Infineon IPT N-Channel MOSFET 100 V HSOF IPT017N10NF2SATMA1
- Infineon IPT N-Channel MOSFET 100 V HSOF IPT022N10NF2SATMA1
- Infineon IPT N-Channel MOSFET 80 V, 8-Pin HSOF-8 IPT013N08NM5LFATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
