Infineon HEXFET N-Channel MOSFET, 182 A, 200 V, 3-Pin TO-247AC IRF200P222
- RS Stock No.:
- 258-3958
- Mfr. Part No.:
- IRF200P222
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 258-3958
- Mfr. Part No.:
- IRF200P222
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | HEXFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 182 A | |
| Maximum Drain Source Voltage (Vds) | 200 V | |
| Pin Count | 3 | |
| Package Type | TO-247AC | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Maximum Drain Source Resistance (Rds) | 6.6 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 556 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface, Through Hole | |
| Standards/Approvals | RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 135 nC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series HEXFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 182 A | ||
Maximum Drain Source Voltage (Vds) 200 V | ||
Pin Count 3 | ||
Package Type TO-247AC | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Maximum Drain Source Resistance (Rds) 6.6 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 556 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface, Through Hole | ||
Standards/Approvals RoHS | ||
Typical Gate Charge (Qg) @ Vgs 135 nC | ||
The Infineon MOSFET StrongIRFET is improved gate, avalanche and dynamic dv/dt ruggedness, it is fully characterized capacitance and avalanche SOA.
Enhanced body diode dv/dt and di/dt capability
Lead-free, RoHS compliant
Related links
- Infineon HEXFET N-Channel MOSFET 200 V, 3-Pin TO-247AC IRF200P222
- Infineon HEXFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247AC
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-247AC IRFP048NPBF
- Infineon HEXFET N-Channel MOSFET 300 V, 3-Pin TO-247AC IRFP4137PBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-247AC IRFP4368PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-247AC IRFP4410ZPBF
- Infineon HEXFET N-Channel MOSFET 300 V Enhancement, 3-Pin TO-247AC IRFP4868PBF
- Infineon HEXFET N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC
