Infineon HEXFET N-Channel MOSFET, 68 A, 80 V WDSON IRF6646TRPBF
- RS Stock No.:
- 258-3962
- Mfr. Part No.:
- IRF6646TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4800 units)*
€4,896.00
(exc. VAT)
€6,000.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4800 + | €1.02 | €4,896.00 |
*price indicative
- RS Stock No.:
- 258-3962
- Mfr. Part No.:
- IRF6646TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | HEXFET | |
| Package Type | WDSON | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 9.5mΩ | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 89W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series HEXFET | ||
Package Type WDSON | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 9.5mΩ | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 89W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon HEXFET Power MOSFET Silicon technology with the advanced DirectFETTM packaging to achieve the lowest on-state resistance in a package that has the footprint of a SO-8 and only 0.7 mm profile. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infra-red or convection soldering techniques. Application note AN-1035 is followed regarding the manufacturing methods and processes.
Application Specific MOSFETs
Ideal for High Performance Isolated Converter
Primary Switch Socket
Optimized for Synchronous Rectification
Low Conduction Losses
High Cdv/dt Immunity
Low Profile (<0.7mm)
Dual Sided Cooling Compatible
Compatible with existing Surface Mount Technique
Related links
- Infineon HEXFET N-Channel MOSFET 80 V WDSON IRF6646TRPBF
- onsemi NVTFS6H850N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H850NTAG
- onsemi NTTFS6H850N N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NTTFS6H850NTAG
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 9-Pin DirectFET AUIRF7648M2TR
- Infineon HEXFET N-Channel MOSFET 30 V WDSON IRF6727MTRPBF
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IRLR2908TRPBF
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
