Infineon HEXFET N-Channel MOSFET, 180 A, 30 V WDSON IRF6727MTRPBF

Get a bulk buy discount

Add 20 more to save €5.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.625€3.25-
20 - 48€1.345€2.69€5.60
50 - 98€1.265€2.53€18.00
100 - 198€1.17€2.34€45.50
200 +€1.09€2.18€107.00

*price indicative

Packaging Options:
RS Stock No.:
258-3968
Mfr. Part No.:
IRF6727MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

30V

Package Type

WDSON

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

2.4mΩ

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

770mV

Maximum Power Dissipation Pd

89W

Typical Gate Charge Qg @ Vgs

49nC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

High-current rating

Dual-side cooling capability

Low package height of 0.7mm

Compact form factor

High efficiency

Environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy