Infineon HEXFET N-Channel MOSFET, 180 A, 30 V WDSON IRF6727MTRPBF
- RS Stock No.:
- 258-3966
- Mfr. Part No.:
- IRF6727MTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4800 units)*
€4,603.20
(exc. VAT)
€5,664.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4800 + | €0.959 | €4,603.20 |
*price indicative
- RS Stock No.:
- 258-3966
- Mfr. Part No.:
- IRF6727MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | WDSON | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Power Dissipation Pd | 89W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 770mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type WDSON | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Power Dissipation Pd 89W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 770mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
High-current rating
Dual-side cooling capability
Low package height of 0.7mm
Compact form factor
High efficiency
Environmentally friendly
Related links
- Infineon HEXFET N-Channel MOSFET 30 V WDSON IRF6727MTRPBF
- Infineon HEXFET N-Channel MOSFET 80 V WDSON IRF6646TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRLS4030TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207PBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
