Infineon IPD Type N-Channel MOSFET, 70 A, 30 V N TDSON

Subtotal (1 reel of 2500 units)*

€1,085.00

(exc. VAT)

€1,335.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.434€1,085.00

*price indicative

RS Stock No.:
258-7083
Mfr. Part No.:
IPD70N03S4L04ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

30V

Package Type

TDSON

Series

IPD

Mount Type

Surface

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon automotive power MOSFET has superior quality and reliability. It has optimized total gate charge which enables smaller driver output stages. It has low switching and conduction power losses for highest thermal efficiency.

Automotive AEC Q101 qualified

MSL1 up to 260 degree C peak reflow

175 degree C operating temperature

Green Package

Related links