Infineon IPD Type N-Channel MOSFET, 30 A, 30 V N TDSON IPD30N03S2L20ATMA1
- RS Stock No.:
- 258-7783
- Mfr. Part No.:
- IPD30N03S2L20ATMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 2,445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.26 | €6.30 |
| 50 - 120 | €1.132 | €5.66 |
| 125 - 245 | €1.058 | €5.29 |
| 250 - 495 | €0.984 | €4.92 |
| 500 + | €0.632 | €3.16 |
*price indicative
- RS Stock No.:
- 258-7783
- Mfr. Part No.:
- IPD30N03S2L20ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | IPD | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series IPD | ||
Package Type TDSON | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS power transistor has lowest switching and conduction power losses for highest thermal efficiency. It has optimized total gate charge enables smaller driver output stage. It also has robust packages with superior quality and reliability.
Automotive AEC Q101 qualified
MSL1 up to 260 degree C peak reflow
175 degree C operating temperature
Green Package
100 percent Avalanche tested
Related links
- Infineon N-Channel MOSFET 30 V PG-TDSON-8 IPD30N03S2L20ATMA1
- Infineon N-Channel MOSFET 30 V PG-TDSON-8 BSC050N03LSGATMA1
- Infineon N-Channel MOSFET 30 V PG-TDSON-8 BSC0503NSIATMA1
- Infineon N-Channel MOSFET 30 V PG-TDSON-8 IPD70N03S4L04ATMA1
- Infineon N-Channel MOSFET 80 V PG-TDSON-8 IAUC100N08S5N031ATMA1
- Infineon N-Channel MOSFET 120 V PG-TDSON-8 BSC120N12LSGATMA1
- Infineon N-Channel MOSFET 60 V PG-TDSON-8 BSC076N06NS3GATMA1
- Infineon N-Channel MOSFET 60 V PG-TDSON-8 BSC112N06LDATMA1
