Infineon IPD N-Channel MOSFET, 50 A, 30 V N TO-263 IPD060N03LGATMA1
- RS Stock No.:
- 258-7772
- Mfr. Part No.:
- IPD060N03LGATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Temporarily out of stock
- 2,440 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.764 | €7.64 |
| 100 - 240 | €0.726 | €7.26 |
| 250 - 490 | €0.695 | €6.95 |
| 500 - 990 | €0.664 | €6.64 |
| 1000 + | €0.42 | €4.20 |
*price indicative
- RS Stock No.:
- 258-7772
- Mfr. Part No.:
- IPD060N03LGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-263 | |
| Series | IPD | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-263 | ||
Series IPD | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 power transistor has ultra low gate and output charge, together with lowest on state resistance in small footprint packages, make it the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications.
Increased battery lifetime
Reducing power losses
Easy to design in
Related links
- Infineon IPD Type N-Channel MOSFET 30 V N TO-263
- Infineon IPD Type N-Channel MOSFET 40 V N TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N TO-252 IPD50N04S4L08ATMA1
- Infineon IPD Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD079N06L3GATMA1
- Infineon IPD Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD50N08S413ATMA1
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252
