Infineon IRF Type P, Type N-Channel MOSFET, 6.8 A, 30 V, 8-Pin SO-8 IRF9389TRPBF
- RS Stock No.:
- 258-8205
- Mfr. Part No.:
- IRF9389TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-8205
- Mfr. Part No.:
- IRF9389TRPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | IRF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 8.1nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series IRF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 8.1nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Related links
- Infineon IRF Type P 6.8 A 8-Pin SO-8
- Infineon IRF Type P-Channel MOSFET 30 V, 8-Pin SO-8
- Infineon IRF Type P-Channel MOSFET 30 V, 8-Pin SO-8 IRF7416TRPBF
- Vishay IRF Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF9520PBF
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC
- Infineon HEXFET 2 Type P 4.7 A 8-Pin SOIC AUIRF7343QTR
- Vishay Isolated Si4599DY 2 Type N 6.8 A 8-Pin SOIC SI4599DY-T1-GE3
- Vishay Type P 4 A 8-Pin ChipFET SI5513CDC-T1-GE3
