Infineon OptiMOS N-Channel MOSFET, 100 A, 25 V TDSON
- RS Stock No.:
- 259-1461
- Mfr. Part No.:
- BSC010NE2LSIATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1461
- Mfr. Part No.:
- BSC010NE2LSIATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon optimos 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make optimos 25V the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications. Available in half bridge configuration (power stage 5x6). It minimize EMI in the system making external snubber networks obsolete and the products easy to design-in.
Save overall system costs by reducing the number of phases in multiphase converters
Reduce power losses and increase efficiency for all load conditions
Related links
- Infineon OptiMOS Type N-Channel MOSFET 25 V TDSON BSC010NE2LSIATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON BSC014NE2LSIATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON BSC010NE2LSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
