Infineon OptiMOS N-Channel MOSFET, 100 A, 60 V TDSON BSC014N06NSATMA1
- RS Stock No.:
- 259-1465
- Mfr. Part No.:
- BSC014N06NSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.47
(exc. VAT)
€10.418
(inc. VAT)
In Stock
- Plus 2,682 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.235 | €8.47 |
| 10 - 18 | €4.02 | €8.04 |
| 20 - 48 | €3.62 | €7.24 |
| 50 - 98 | €3.265 | €6.53 |
| 100 + | €3.09 | €6.18 |
*price indicative
- RS Stock No.:
- 259-1465
- Mfr. Part No.:
- BSC014N06NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon optimos 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Optimized for synchronous rectification
40% lower R DS(on) than alternative devices
40% improvement of FOM over similar devices
RoHS compliant halogen free
MSL1 rated
Related links
- Infineon OptiMOS Type N-Channel MOSFET 60 V TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V TDSON BSC010NE2LSIATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 60 V, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
