Infineon BSZ N-Channel MOSFET, 7 A, 200 V N, 8-Pin TSDSON BSZ22DN20NS3GATMA1
- RS Stock No.:
- 259-1487
- Mfr. Part No.:
- BSZ22DN20NS3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,955.00
(exc. VAT)
€2,405.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 29 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.391 | €1,955.00 |
*price indicative
- RS Stock No.:
- 259-1487
- Mfr. Part No.:
- BSZ22DN20NS3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series BSZ | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 200V optimos products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
Synchronous rectification for AC-DC SMPS
Motor control for 48V–110V systems
Isolated DC-DC converters
Lighting for 110V AC networks
Class D audio amplifiers
Uninterruptable power supplies (UPS)
LED lighting power supply
Related links
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ22DN20NS3GATMA1
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0506NSATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0501NSIATMA1
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0803LSATMA1
