Infineon IPA N-Channel MOSFET, 16.8 A, 600 V N TO-220 IPA60R230P6XKSA1
- RS Stock No.:
- 259-1537
- Mfr. Part No.:
- IPA60R230P6XKSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 414 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.675 | €5.35 |
*price indicative
- RS Stock No.:
- 259-1537
- Mfr. Part No.:
- IPA60R230P6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600v coolmos p6 power transistor, It is a revolutionary technology for high voltage power,MOSFETs, and designed according to the super junction (SJ) principle and pioneered by Infineon technologies. It is extremely low switching and conduction, losses make switching applications even more efficient, more compact, lighter and cooler.
Increased MOSFET dv/dt ruggedness
Extremely low losses due to very low FOM Rdson Qg and Eoss
Very high commutation ruggedness
Easy to use/drive
Related links
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220 IPA060N06NXKSA1
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220 IPA60R280P6XKSA1
- Infineon IPA N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA N-Channel MOSFET 100 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
