Infineon iPB N-Channel MOSFET, 120 A, 120 V N TO-263 IPB038N12N3GATMA1
- RS Stock No.:
- 259-1546
- Mfr. Part No.:
- IPB038N12N3GATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 743 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.32 |
| 10 - 24 | €6.02 |
| 25 - 49 | €5.88 |
| 50 - 99 | €5.50 |
| 100 + | €5.12 |
*price indicative
- RS Stock No.:
- 259-1546
- Mfr. Part No.:
- IPB038N12N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 120V optimos family offers at the same time the lowest on-state resistances of the industry and the fastest switching behaviour, allowing for the achievement of outstanding performance in a wide range of applications. The 120V optimos technology gives new possibilities for optimized solutions.
Excellent switching performance
Worlds lowest R DS(on)
Very low Q g and Q gd
Excellent gate charge x R DS(on) product (FOM)
RoHS compliant halogen free
MSL1 rated 2
Related links
- Infineon iPB N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB120N04S402ATMA1
- Infineon iPB N-Channel MOSFET, 120 A Enhancement TO-263 IPB120N06S403ATMA2
- Infineon iPB N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB029N06NF2SATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB020N10N5LFATMA1
- Infineon iPB N-Channel MOSFET 120 V Enhancement TO-263 IPB100N12S305ATMA1
- Infineon iPB N-Channel MOSFET 650 V N TO-263 IPBE65R050CFD7AATMA1
- Infineon iPB N-Channel MOSFET 600 V N TO-263 IPB60R299CPAATMA1
