Infineon iPB N-Channel MOSFET, 211 A, 650 V N TO-263 IPBE65R050CFD7AATMA1
- RS Stock No.:
- 258-3826
- Mfr. Part No.:
- IPBE65R050CFD7AATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€4,646.00
(exc. VAT)
€5,715.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.646 | €4,646.00 |
*price indicative
- RS Stock No.:
- 258-3826
- Mfr. Part No.:
- IPBE65R050CFD7AATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 211A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 40.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 211A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 40.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS C3A technology was designed to meet the growing demands of higher system voltages in the area of electric vehicles, such as PHEVs and BEV.
Best-in-class quality and reliability
Higher breakdown voltage
High peak current capability
Related links
- Infineon iPB N-Channel MOSFET 650 V N TO-263 IPBE65R050CFD7AATMA1
- Infineon iPB N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB N-Channel MOSFET 600 V N TO-263 IPB60R299CPAATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB040N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB026N06NATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB024N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB055N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 220 V N TO-263 IPB156N22NFDATMA1
