Infineon IPG Dual N-Channel MOSFET, 20 A, 40 V P TDSON IPG20N04S4L08ATMA1

Subtotal (1 reel of 5000 units)*

€2,200.00

(exc. VAT)

€2,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.44€2,200.00

*price indicative

RS Stock No.:
259-1555
Mfr. Part No.:
IPG20N04S4L08ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Dual N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

IPG

Mount Type

Surface

Channel Mode

P

Standards/Approvals

No

Automotive Standard

No

The Infineon automotive MOSFET, dual SS08 (5x6), optimos-T2. It is dual super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction. It is larger source lead frame connection for wire bonding.

Dual N-channel logic level enhancement mode

AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green product (RoHS compliant)

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy