Infineon IPF N-Channel MOSFET, 274 A, 100 V N TO-263 IPF016N10NF2SATMA1
- RS Stock No.:
- 259-2615
- Mfr. Part No.:
- IPF016N10NF2SATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,929.60
(exc. VAT)
€2,373.60
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €2.412 | €1,929.60 |
*price indicative
- RS Stock No.:
- 259-2615
- Mfr. Part No.:
- IPF016N10NF2SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 274A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | IPF | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 274A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series IPF | ||
Mount Type Surface | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 power MOSFETs are optimized for a broad range of applications like SMPS, motor drive, battery powered, battery management, UPS, and light electric vehicles. This new technology offers up to 40 percent RDS(on) improvement and up to 60 percent lower Qg compared to the previous StrongIRFET devices, translating into higher power efficiency for improved overall system performance. Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.
Broad availability from distribution partners
Excellent price/performance ratio
Ideal for high and low switching frequencies
Industry standard footprint through-hole package
High current rating
Related links
- Infineon IPF N-Channel MOSFET 100 V N TO-263 IPF016N10NF2SATMA1
- Infineon IPF N-Channel MOSFET 100 V N TO-263 IPF042N10NF2SATMA1
- Infineon IPF N-Channel MOSFET 80 V N TO-263
- Infineon IPF N-Channel MOSFET 80 V N TO-263
- Infineon IPF N-Channel MOSFET 80 V N TO-263
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF039N08NF2SATMA1
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF014N08NF2SATMA1
- Infineon IPF N-Channel MOSFET 80 V N TO-263 IPF023N08NF2SATMA1
