Infineon IPP N-Channel MOSFET, 201 A, 40 V Enhancement, 3-Pin TO-220 IPP011N04NF2SAKMA1
- RS Stock No.:
- 260-1054
- Mfr. Part No.:
- IPP011N04NF2SAKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- Plus 957 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.46 |
| 10 - 24 | €3.11 |
| 25 - 49 | €2.89 |
| 50 - 99 | €2.68 |
| 100 + | €2.53 |
*price indicative
- RS Stock No.:
- 260-1054
- Mfr. Part No.:
- IPP011N04NF2SAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 201A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 201A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon MOSFET provides an addressing a broad range of applications from low to high switching frequency having a broad availability from distribution partners to excellent price and performance ratio.
Ideal for high and low switching frequency
Industry standard footprint through hole package
Related links
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB011N04NF2SATMA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
