Infineon iPB N-Channel MOSFET, 201 A, 40 V Enhancement, 3-Pin TO-263 IPB011N04NF2SATMA1
- RS Stock No.:
- 262-5843
- Mfr. Part No.:
- IPB011N04NF2SATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.235 | €8.47 |
| 20 - 48 | €3.81 | €7.62 |
| 50 - 98 | €3.56 | €7.12 |
| 100 - 198 | €3.305 | €6.61 |
| 200 + | €3.055 | €6.11 |
*price indicative
- RS Stock No.:
- 262-5843
- Mfr. Part No.:
- IPB011N04NF2SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 201A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 201A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.
Pb-free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
Related links
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB011N04NF2SATMA1
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP011N04NF2SAKMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB012N04NF2SATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB014N04NF2SATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB023N04NF2SATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB120N04S402ATMA1
- Infineon iPB N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- Infineon iPB N-Channel MOSFET 40 V Enhancement TO-263 IPB100N04S4H2ATMA1
