Infineon IPP N-Channel MOSFET, 121 A, 40 V Enhancement, 3-Pin TO-220 IPP026N04NF2SAKMA1

Subtotal (1 tube of 1000 units)*

€540.00

(exc. VAT)

€660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 +€0.54€540.00

*price indicative

RS Stock No.:
260-1059
Mfr. Part No.:
IPP026N04NF2SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

121A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

68nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

880mV

Maximum Operating Temperature

175°C

Height

4.75mm

Width

10.67mm

Standards/Approvals

IEC 61249-2-21, RoHS

Length

15.8mm

Automotive Standard

No

The Infineon MOSFET provides an addressing a broad range of applications from low to high switching frequency having a broad availability from distribution partners to excellent price and performance ratio.

High current rating

Industry standard footprint through hole package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy