Infineon IPA N-Channel MOSFET, 13.9 A, 950 V N, 3-Pin TO-220 IPA95R130PFD7XKSA1
- RS Stock No.:
- 260-1095
- Mfr. Part No.:
- IPA95R130PFD7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.59 |
| 10 - 24 | €5.99 |
| 25 - 49 | €5.60 |
| 50 - 99 | €5.20 |
| 100 + | €4.82 |
*price indicative
- RS Stock No.:
- 260-1095
- Mfr. Part No.:
- IPA95R130PFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13.9A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13.9A | ||
Maximum Drain Source Voltage Vds 950V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode N | ||
Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).
Best-in-class CoolMOS quality and reliability
Best-in-class RDS (on) in THD and SMD packages
ESD protection minimum Class2 (HBM)
Related links
- Infineon IPA N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 950 V N, 3-Pin TO-220 IPA95R450PFD7XKSA1
- Infineon IPA N-Channel MOSFET 950 V N, 3-Pin TO-220 IPA95R310PFD7XKSA1
- Infineon IPA N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA N-Channel MOSFET 800 V N, 3-Pin TO-220
