Infineon IPP N-Channel MOSFET, 8 A, 600 V, 3-Pin TO-220 IPP60R065S7XKSA1
- RS Stock No.:
- 260-1217
- Mfr. Part No.:
- IPP60R065S7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 500 units)*
€775.50
(exc. VAT)
€954.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 + | €1.551 | €775.50 |
*price indicative
- RS Stock No.:
- 260-1217
- Mfr. Part No.:
- IPP60R065S7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Forward Voltage Vf | 820mV | |
| Maximum Power Dissipation Pd | 167W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS | |
| Width | 9.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Forward Voltage Vf 820mV | ||
Maximum Power Dissipation Pd 167W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Height 4.57mm | ||
Standards/Approvals RoHS | ||
Width 9.45mm | ||
Automotive Standard No | ||
The Infineon MOSFET enables the best price performance for low frequency switching applications. CoolMOS S7 boasts the lowest Rdson values for a HV SJ MOSFET, with distinctive increase of energy efficiency. CoolMOS S7 is optimized for static switching and high current applications. It is an ideal fit for solid state relay and circuit breaker designs as well as for line rectification in SMPS and inverter topologies.
High pulse current capability
Increased system performance
More compact and easier design
Lower BOM or/and TCO over prolonged life time
Shock & vibration resistance
Related links
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R065S7XKSA1
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R040S7XKSA1
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R160P7XKSA1
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 60 V, 3-Pin TO-220
