Infineon IPT N-Channel MOSFET, 190 A, 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- RS Stock No.:
- 260-2669
- Mfr. Part No.:
- IPTC039N15NM5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1800 units)*
€5,860.80
(exc. VAT)
€7,209.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €3.256 | €5,860.80 |
*price indicative
- RS Stock No.:
- 260-2669
- Mfr. Part No.:
- IPTC039N15NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 190A | |
| Maximum Drain Source Voltage Vds | 319V | |
| Package Type | TO-263 | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 319W | |
| Forward Voltage Vf | 810mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.3mm | |
| Height | 2.35mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 190A | ||
Maximum Drain Source Voltage Vds 319V | ||
Package Type TO-263 | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 319W | ||
Forward Voltage Vf 810mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 10.3mm | ||
Height 2.35mm | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Length 10.1mm | ||
Automotive Standard No | ||
The Infineon MOSFET provides a cooling package for superior thermal performance with an innovative package combined with the key features of the technology which allows best in class products as well as high current rating for high-power density designs.
Increased system efficiency enabling extended battery life time
High power density
Superior thermal performance
Saving in cooling system
Related links
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 8-Pin TOLG IPTG039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT039N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC054N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT026N10N5ATMA1
