Infineon IPT N-Channel MOSFET, 174 A, 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1

Subtotal (1 reel of 1800 units)*

€5,167.80

(exc. VAT)

€6,355.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 +€2.871€5,167.80

*price indicative

RS Stock No.:
260-2671
Mfr. Part No.:
IPTC044N15NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

174A

Maximum Drain Source Voltage Vds

150V

Series

IPT

Package Type

TO-263

Mount Type

Surface Mount

Pin Count

16

Maximum Drain Source Resistance Rds

4.4mΩ

Typical Gate Charge Qg @ Vgs

71nC

Forward Voltage Vf

820mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Maximum Operating Temperature

175°C

Length

10.1mm

Standards/Approvals

RoHS, IEC 61249-2-21

Automotive Standard

No

The Infineon MOSFET provides a cooling package for superior thermal performance with an innovative package combined with the key features of the technology which allows best in class products as well as high current rating for high-power density designs.

Minimized thermal resistance to heatsink

Increased system efficiency enabling extended battery life time

High power density

Superior thermal performance

Saving in cooling system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy