Infineon IPT N-Channel MOSFET, 174 A, 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1
- RS Stock No.:
- 260-2676
- Mfr. Part No.:
- IPTG044N15NM5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €8.40
View bulk pricing optionsSubtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.33 | - |
| 10 - 24 | €7.49 | €8.40 |
| 25 - 49 | €7.01 | €33.00 |
| 50 - 99 | €6.58 | €87.50 |
| 100 + | €6.08 | €225.00 |
*price indicative
- RS Stock No.:
- 260-2676
- Mfr. Part No.:
- IPTG044N15NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Forward Voltage Vf | 820mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Forward Voltage Vf 820mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon MOSFET comes in the improved TO leaded package with gullwing leads having a compatible footprint to TO leadless which allows excellent electrical performance. It is a best in class technology with a high current rating.
Low ringing and voltage overshoot
High performance capability
High system reliability
High efficiency and lower EMI
Optimized board utilization
Related links
- Infineon IPT N-Channel MOSFET 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT044N15N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB044N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 8-Pin TOLG IPTG039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 8-Pin HSOG IPTG063N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC054N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
