Nexperia Type N-Channel MOSFET, 50 A, 60 V SOT-669 BUK9Y22-60ELX
- RS Stock No.:
- 260-4650
- Mfr. Part No.:
- BUK9Y22-60ELX
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.54
(exc. VAT)
€9.275
(inc. VAT)
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.508 | €7.54 |
| 50 - 95 | €1.344 | €6.72 |
| 100 - 245 | €1.046 | €5.23 |
| 250 - 495 | €1.028 | €5.14 |
| 500 + | €0.868 | €4.34 |
*price indicative
- RS Stock No.:
- 260-4650
- Mfr. Part No.:
- BUK9Y22-60ELX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.
Enhanced SOA technology for improved linear mode performance
High robustness and current handling capability
Related links
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y7R0-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y8R8-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y13-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
