Nexperia Type N-Channel MOSFET, 20 A, 60 V SOT BUK9M67-60ELX
- RS Stock No.:
- 260-4645
- Mfr. Part No.:
- BUK9M67-60ELX
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 pack of 10 units)*
€11.43
(exc. VAT)
€14.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.143 | €11.43 |
| 50 - 90 | €1.121 | €11.21 |
| 100 - 240 | €0.894 | €8.94 |
| 250 - 490 | €0.875 | €8.75 |
| 500 + | €0.737 | €7.37 |
*price indicative
- RS Stock No.:
- 260-4645
- Mfr. Part No.:
- BUK9M67-60ELX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.
Enhanced SOA technology for improved linear mode performance
High robustness and current handling capability
