Infineon BSL Type P-Channel MOSFET, 6 A, -20 V Enhancement, 6-Pin TSOP BSL207SPH6327XTSA1
- RS Stock No.:
- 260-5068
- Mfr. Part No.:
- BSL207SPH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€813.00
(exc. VAT)
€999.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.271 | €813.00 |
| 6000 + | €0.257 | €771.00 |
*price indicative
- RS Stock No.:
- 260-5068
- Mfr. Part No.:
- BSL207SPH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | TSOP | |
| Series | BSL | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type TSOP | ||
Series BSL | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSL Series MOSFET -20V Maximum Drain-Source Voltage, 6A Maximum Continuous Drain Current - BSL207SPH6327XTSA1
This MOSFET is a P‑channel enhancement‑mode transistor designed for surface‑mount applications where Compact power switching is required. It operates across a wide ambient range and is suited to circuits needing controlled P‑channel switching with moderate current capability. The device is supplied in a TSOP package and complies with RoHS restrictions.
Features and Benefits:
• Low on‑resistance reduces conduction losses
• -20V rating enables negative‑voltage switching
• 6A continuous drain current supports moderate loads
• Operates from -55°C to +150°C for wide temperature ranges
• Surface mounting in TSOP saves board area
• -20V rating enables negative‑voltage switching
• 6A continuous drain current supports moderate loads
• Operates from -55°C to +150°C for wide temperature ranges
• Surface mounting in TSOP saves board area
Applications
• Suitable for power‑management switching in consumer electronics
• Ideal for polarity‑protection and reverse‑battery circuits
• Used with battery‑powered systems requiring Compact SMD parts
• Can be used for load switching in industrial control modules
• Suitable for thermal‑stress environments requiring wide temperature tolerance
• Ideal for polarity‑protection and reverse‑battery circuits
• Used with battery‑powered systems requiring Compact SMD parts
• Can be used for load switching in industrial control modules
• Suitable for thermal‑stress environments requiring wide temperature tolerance
What is the devices thermal endurance in harsh conditions?
It is rated to function between -55°C and +150°C, demonstrating tolerance to wide temperature excursions.
Which mounting style is required for assembly?
The package is TSOP configured for surface‑mount placement on printed circuit boards.
How does the channel orientation affect circuit design?
As a P‑channel enhancement‑mode device it switches when the gate is driven relative to the source with appropriate polarity for high‑side configurations.
Is this component compliant with material restriction regulations?
It meets RoHS requirements restricting certain hazardous substances.
What electrical limits define its switching capability?
The transistor is rated to -20V between drain and source and can continuously carry up to 6A of drain current.
Related links
- Infineon BSL Type P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP BSL207SPH6327XTSA1
- Infineon BSL Type P-Channel MOSFET -30 V Enhancement, 6-Pin TSOP BSL307SPH6327XTSA1
- Vishay Si3433CDV Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SI3433CDV-T1-GE3
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP IRLTS2242TRPBF
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay Single 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SI3457CDV-T1-GE3
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP SI3585CDV-T1-GE3
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
