Infineon BSL Type P-Channel MOSFET, 5.5 A, -30 V Enhancement, 6-Pin TSOP BSL307SPH6327XTSA1
- RS Stock No.:
- 260-5072
- Mfr. Part No.:
- BSL307SPH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€798.00
(exc. VAT)
€981.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.266 | €798.00 |
| 6000 + | €0.253 | €759.00 |
*price indicative
- RS Stock No.:
- 260-5072
- Mfr. Part No.:
- BSL307SPH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.5A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | BSL | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 43mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.5A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series BSL | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 43mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSL Series MOSFET -30V Maximum Drain-Source Voltage, 5.5A Maximum Continuous Drain Current - BSL307SPH6327XTSA1
This MOSFET is a P-channel enhancement device supplied in a Compact TSOP package for semiconductor switching tasks. It is suited to applications requiring low on-resistance and moderate current handling across a wide ambient range, operating from low temperatures to elevated temperatures in demanding environments. The device conforms to RoHS requirements and is configured with six pins for PCB mounting and circuit integration.
Features and Benefits:
• 43mΩ Rds(on) reduces conduction losses and improves efficiency
• 5.5A continuous drain current supports moderate power delivery
• -30V drain-source rating enables low-voltage system switching
• -55°C to +150°C temperature range maintains operation under extremes
• TSOP 6‑pin package minimises PCB footprint for Compact designs
• 5.5A continuous drain current supports moderate power delivery
• -30V drain-source rating enables low-voltage system switching
• -55°C to +150°C temperature range maintains operation under extremes
• TSOP 6‑pin package minimises PCB footprint for Compact designs
Applications
• Used for battery protection in portable electronics
• Suitable for low-voltage power distribution switches
• Ideal for power-path control in handheld devices
• Can be used for polarity-reversal protection circuits
• Used with Compact power modules in space‑limited assemblies
• Suitable for low-voltage power distribution switches
• Ideal for power-path control in handheld devices
• Can be used for polarity-reversal protection circuits
• Used with Compact power modules in space‑limited assemblies
What is the devices channel type and its switching mode?
It uses a P-type channel and operates in enhancement mode.
How many connection points are available for PCB routing?
The component provides six pins in a TSOP footprint for solder attachment.
Is the device intended for automotive qualification?
It is not specified as meeting automotive-standard qualification.
What environmental compliance does it meet?
The component is manufactured to meet RoHS compliance requirements.
Related links
- Infineon Type P-Channel MOSFET 6-Pin TSOP BSL307SPH6327XTSA1
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP BSL207SPH6327XTSA1
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP BSL211SPH6327XTSA1
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS9342TRPBF
