Infineon BSZ N-Channel MOSFET, 40 A, 30 V N, 8-Pin TSDSON BSZ0506NSATMA1

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.356€6.78-
50 - 120€1.208€6.0410%
125 - 245€0.884€4.4234%
250 - 495€0.746€3.7344%
500 +€0.61€3.0555%

*price indicative

Packaging Options:
RS Stock No.:
260-5079
Mfr. Part No.:
BSZ0506NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

30V

Package Type

TSDSON

Series

BSZ

Pin Count

8

Maximum Drain Source Resistance Rds

5.30mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSZ Series MOSFET, 30V Maximum Drain-Source Voltage, 40A Maximum Continuous Drain Current - BSZ0506NSATMA1


This MOSFET is an N-channel, surface-mount transistor designed for power switching and management in Compact assemblies. It operates across a wide temperature span and meets RoHS restrictions, making it suitable for environments that demand consistent electrical performance and environmental compliance.

Features and Benefits:


• 5.30mΩ Rds(on) for reduced conduction losses
• 40A continuous drain current for high-current operation
• 30V drain-source rating for medium-voltage circuits
• TSDSON package enabling Compact surface-mount integration
• -55°C to +150°C operating range for thermal resilience

Applications


• Suitable for DC-DC converter output stages
• Ideal for high-current power distribution modules
• Used with motor-driver circuits requiring low-loss switches
• Can be used for synchronous rectification in power supplies
• Suitable for Compact surface-mount power assemblies

What pin count does the device provide for PCB layout considerations?


It uses an 8‑pin arrangement to support thermal and electrical routing.

Which channel polarity does it employ for switching topology?


The device is an N‑channel type suited to low‑side or synchronous switching.

Is this component intended for automotive qualification?


It is not specified as meeting automotive standards.

What environmental directive compliance is included?


It conforms to RoHS requirements.

What package style aids thermal performance on small boards?


The TSDSON package offers a surface-mount form factor that assists heat dissipation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy