Infineon IPA N-Channel MOSFET, 14.1 A N TO-220 IPA50R380CEXKSA2
- RS Stock No.:
- 260-5111
- Mfr. Part No.:
- IPA50R380CEXKSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€43.40
(exc. VAT)
€53.40
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.868 | €43.40 |
| 100 - 200 | €0.677 | €33.85 |
| 250 - 450 | €0.633 | €31.65 |
| 500 - 1200 | €0.59 | €29.50 |
| 1250 + | €0.546 | €27.30 |
*price indicative
- RS Stock No.:
- 260-5111
- Mfr. Part No.:
- IPA50R380CEXKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.1A | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.1A | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPA N-Channel MOSFET, 14.1 A N TO-220 IPA50R380CEXKSA2
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA N-Channel MOSFET 100 V N TO-220
- Infineon IPA N-Channel MOSFET 60 V N TO-220
- Infineon IPA N-Channel MOSFET 600 V N TO-220
- Infineon IPA N-Channel MOSFET 650 V N TO-220
