Infineon iPB N-Channel MOSFET, 90 A Enhancement TO-263
- RS Stock No.:
- 260-5123
- Mfr. Part No.:
- IPB90N06S404ATMA2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5123
- Mfr. Part No.:
- IPB90N06S404ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon N channel optiMOS power MOSFETs provide excellent gate charge. It has highest current capability. This N channel MOSFET transistor operates in enhancement mode.
N channel enhancement mode
MSL1 up to 260°C peak reflow
100% Avalanche tested
Related links
- Infineon iPB Type N-Channel MOSFET, 90 A Enhancement TO-263 IPB90N06S404ATMA2
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 120 A Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 120 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 180 A Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
