Infineon iPB N-Channel MOSFET, 100 A, 120 V Enhancement TO-263 IPB100N12S305ATMA1

Subtotal (1 reel of 1000 units)*

€2,544.00

(exc. VAT)

€3,129.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.544€2,544.00

*price indicative

RS Stock No.:
258-3795
Mfr. Part No.:
IPB100N12S305ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

120V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

4.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

300W

Typical Gate Charge Qg @ Vgs

139nC

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS-T power-transistor is N-channel normal level enhancement mode. It has 175°C operating temperature.

AEC qualified

MSL1 up to 260°C peak reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy