Infineon IPD N-Channel MOSFET, 75 A N TO-252 IPD110N12N3GATMA1
- RS Stock No.:
- 260-5127
- Mfr. Part No.:
- IPD110N12N3GATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- Plus 1,582 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.545 | €5.09 |
| 20 - 48 | €2.29 | €4.58 |
| 50 - 98 | €2.135 | €4.27 |
| 100 - 198 | €1.985 | €3.97 |
| 200 + | €1.27 | €2.54 |
*price indicative
- RS Stock No.:
- 260-5127
- Mfr. Part No.:
- IPD110N12N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel optiMOS MOSFETs transistor provide excellent gate charge. It is ideal for high frequency switching and synchronous rectification.
N channel, normal level
Ideal for high frequency switching and synchronous rectification
Related links
- Infineon IPD N-Channel MOSFET, 75 A N TO-252
- Infineon IPD N-Channel MOSFET, 9.9 A N TO-252
- Infineon IPD N-Channel MOSFET, 18 A N TO-252
- Infineon IPD N-Channel MOSFET, 3.7 A N TO-252
- Infineon IPD N-Channel MOSFET & Diode, 1.5 A N TO-252
- Infineon IPD N-Channel MOSFET, 18.1 A N TO-252
- Infineon IPD N-Channel MOSFET, 18 A N TO-252 IPD320N20N3GATMA1
- Infineon IPD N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
