Infineon IPD N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
- RS Stock No.:
- 260-5149
- Mfr. Part No.:
- IPD80R4K5P7ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€565.00
(exc. VAT)
€695.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.226 | €565.00 |
*price indicative
- RS Stock No.:
- 260-5149
- Mfr. Part No.:
- IPD80R4K5P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 1.5A | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS P7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Integrated zener diode ESD protection
Fully optimized portfolio
Easy to drive and to parallel
Related links
- Infineon IPD N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
- Infineon IPD N-Channel MOSFET 650 V N TO-252
- Infineon IPD N-Channel MOSFET, 9.9 A N TO-252
- Infineon IPD N-Channel MOSFET 100 V N TO-252
- Infineon IPD N-Channel MOSFET 60 V N TO-252
- Infineon IPD N-Channel MOSFET 80 V N TO-252
- Infineon IPD N-Channel MOSFET 100 V N TO-252
- Infineon IPD N-Channel MOSFET 650 V N TO-252
