Infineon IPD N-Channel MOSFET, 34 A, 200 V N TO-252 IPD320N20N3GATMA1

Subtotal (1 reel of 2500 units)*

€2,907.50

(exc. VAT)

€3,575.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.163€2,907.50

*price indicative

RS Stock No.:
260-5131
Mfr. Part No.:
IPD320N20N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

32mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IPD Series MOSFET, 200V Maximum Drain-Source Voltage, 34A Maximum Continuous Drain Current - IPD320N20N3GATMA1


This MOSFET is an N-channel power transistor designed for surface-mounted applications where high-voltage switching and substantial continuous current are required. It operates across a wide thermal envelope and is compatible with RoHS requirements for restricted substances. The device is supplied in a Compact TO-252 package suited to dense assemblies and thermal management on conventional boards.

Features and Benefits:


• 200V rating enabling high-voltage switching capability
• 34A continuous current supporting sustained load operation
• 32mΩ Rds(on) reducing conduction losses during switching
• -55°C to 175°C range allowing operation in extreme temperatures
• Surface-mount TO-252 package simplifying automated assembly

Applications


• Suitable for high-voltage power-conversion stages
• Ideal for industrial motor-drive front-ends
• Used with switch-mode power supplies for energy conversion
• Can be used for solid-state relay switching elements
• Suitable for compact, heat-managed power modules

What thermal extremes can it tolerate in operation?


It is rated to function from -55°C up to 175°C, permitting use across extended temperature environments.

How does the package affect PCB assembly?


The TO-252 surface-mount format supports automated pick-and-place and reflow processes for efficient production.

What electrical limits determine switching suitability?


The device supports up to 200V between drain and source and continuous currents up to 34A, defining its high-voltage, high-current capability.

Is the device suitable for automotive qualification?


It is not specified as meeting automotive standards and should not be assumed to be automotive-grade.

What environmental compliance is specified?


The component conforms to RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy