Infineon IPD N-Channel MOSFET, 18.1 A N TO-252 IPD50R280CEAUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,465 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.788€8.94
50 - 120€1.57€7.85
125 - 245€1.468€7.34
250 - 495€1.358€6.79
500 +€1.27€6.35

*price indicative

Packaging Options:
RS Stock No.:
260-5134
Mfr. Part No.:
IPD50R280CEAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

18.1A

Package Type

TO-252

Series

IPD

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Very high commutation ruggedness

Easy to use or drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy