Infineon HEXFET N-Channel MOSFET, 105 A, 150 V Enhancement, 7-Pin TO-263 IRFS4115TRL7PP

Subtotal (1 reel of 800 units)*

€1,633.60

(exc. VAT)

€2,009.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
800 +€2.042€1,633.60

*price indicative

RS Stock No.:
260-5870
Mfr. Part No.:
IRFS4115TRL7PP
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

HEXFET

Mount Type

Through Hole

Pin Count

7

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Standard pinout allows for drop in replacement

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy