Infineon HEXFET N-Channel MOSFET, 18 A, 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR

Subtotal (1 reel of 4800 units)*

€5,438.40

(exc. VAT)

€6,691.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4800 +€1.133€5,438.40

*price indicative

RS Stock No.:
214-8949
Mfr. Part No.:
AUIRF7675M2TR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

150V

Package Type

DirectFET

Series

HEXFET

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

56mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

45W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.35mm

Height

740μm

Width

5.05mm

Automotive Standard

AEC-Q101

The Infineon combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced packaging platform to produce a best in class part for Automotive Class D audio amplifier applications. The package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infra-red or convection soldering techniques etc. The package allows dual sided cooling to maximize thermal transfer in automotive power systems. These features combine to make this MOSFET a highly desirable component in Automotive Class D audio amplifier systems.

Advanced Process Technology

175°C Operating Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy