STMicroelectronics N-Channel MOSFET, 30 A, 650 V Enhancement, 7-Pin Tape & Reel SCT055HU65G3AG

Subtotal (1 reel of 600 units)*

€5,975.40

(exc. VAT)

€7,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€9.959€5,975.40

*price indicative

RS Stock No.:
261-5041
Mfr. Part No.:
SCT055HU65G3AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

Tape & Reel

Mount Type

Surface

Pin Count

7

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

29nC

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

150°C

Length

18.58mm

Height

3.5mm

Standards/Approvals

No

Width

14mm

Automotive Standard

No

COO (Country of Origin):
MA

Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A in an HU3PAK package


The STMicroelectronics silicon carbide power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

AEC-Q101 qualified

Very low RDS(on) over the entire temperature range

High speed switching performances

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy