STMicroelectronics MDmesh K6 N-Channel MOSFET, 10 A, 800 V, 3-Pin TO-220 STP80N450K6
- RS Stock No.:
- 261-5485
- Mfr. Part No.:
- STP80N450K6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.42 |
| 10 - 99 | €2.38 |
| 100 - 499 | €2.16 |
| 500 - 999 | €2.03 |
| 1000 + | €2.00 |
*price indicative
- RS Stock No.:
- 261-5485
- Mfr. Part No.:
- STP80N450K6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | MDmesh K6 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.6Ω | |
| Typical Gate Charge Qg @ Vgs | 25.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series MDmesh K6 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.6Ω | ||
Typical Gate Charge Qg @ Vgs 25.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics very high voltage N-channel Power MOSFET is designed using the ultimate MDmesh K6 technology based on super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.
Worldwide best RDS(on) x area
Worldwide best FOM (figure of merit)
Ultra low gate charge
100% avalanche tested
Zener protected
Related links
- STMicroelectronics MDmesh K6 Type N-Channel MOSFET 800 V, 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh 4.3 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
