STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 800 V Enhancement, 3-Pin TO-220 STP4NK80ZFP
- RS Stock No.:
- 168-6216
- Mfr. Part No.:
- STP4NK80ZFP
- Manufacturer:
- STMicroelectronics
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€69.60
(exc. VAT)
€85.60
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.392 | €69.60 | - |
| 500 - 1200 | €1.251 | €62.55 | 10% |
| 1250 + | €1.026 | €51.30 | 26% |
*price indicative
- RS Stock No.:
- 168-6216
- Mfr. Part No.:
- STP4NK80ZFP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22.5nC | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.3mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22.5nC | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 150°C | ||
Height 9.3mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP4NK80ZFP
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP4NK80Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220
- STMicroelectronics MDmesh 4.3 A 3-Pin TO-220
- STMicroelectronics MDmesh 4.3 A 3-Pin TO-220 STP5NK80ZFP
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220 STP7NK80Z
