Infineon HEXFET N-Channel MOSFET, 210 A, 60 V Enhancement, 3-Pin TO-220 IRFB3206PBF

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€102.00

(exc. VAT)

€125.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€2.04€102.00
100 - 200€1.816€90.80
250 - 450€1.718€85.90
500 - 950€1.675€83.75
1000 +€1.632€81.60

*price indicative

RS Stock No.:
124-8962
Mfr. Part No.:
IRFB3206PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

210A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

120nC

Maximum Power Dissipation Pd

300W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.67mm

Width

4.83mm

Height

9.02mm

Automotive Standard

No

COO (Country of Origin):
CN

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon


Motor Control MOSFET


Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET


A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy