Infineon HEXFET N-Channel MOSFET, 75 A, 75 V Enhancement, 3-Pin TO-220 IRF2807ZPBF
- RS Stock No.:
- 262-6725
- Mfr. Part No.:
- IRF2807ZPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
€847.00
(exc. VAT)
€1,042.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.847 | €847.00 | - |
| 2000 + | €0.805 | €805.00 | 4% |
*price indicative
- RS Stock No.:
- 262-6725
- Mfr. Part No.:
- IRF2807ZPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
Ultra low on-resistance
Repetitive avalanche allowed up to Tjmax
Related links
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRF2807ZPBF
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-263 IRF2807ZSTRLPBF
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB75NF75LT4
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-220AB AUIRF2907Z
- onsemi UniFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220AB
- onsemi UniFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220AB FDP75N08A
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
