Infineon HEXFET N-Channel MOSFET, 75 A, 75 V Enhancement, 3-Pin TO-220 IRF2807ZPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.54

(exc. VAT)

€15.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45€2.508€12.54
50 - 120€1.906€9.53
125 - 245€1.78€8.90
250 - 495€1.654€8.27
500 +€1.526€7.63

*price indicative

Packaging Options:
RS Stock No.:
262-6726
Mfr. Part No.:
IRF2807ZPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.

Ultra low on-resistance

Repetitive avalanche allowed up to Tjmax

Related links